Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BX472BKWS7185 | |
|---|---|
DigiKey Part Number | 1001-2444-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX472BKWS7185 |
Description | CAP CER 4700PF 100V BX 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX472BKWS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX472BKUS7185 | KEMET | 0 | 1001-2445-1-ND | 1,60000 € | Parametric Equivalent |
| CDR32BX472BKSS\M500 | KYOCERA AVX | 0 | 478-CDR32BX472BKSS\M500TR-ND | 2,29118 € | Parametric Equivalent |
| CDR32BX472BKUS | KYOCERA AVX | 0 | 478-CDR32BX472BKUS-ND | 4,13051 € | Parametric Equivalent |
| CDR32BX472BKUS-ZACAM | KYOCERA AVX | 0 | 478-CDR32BX472BKUS-ZACAMTR-ND | 0,53689 € | Parametric Equivalent |
| CDR32BX472BKUS\250 | KYOCERA AVX | 0 | 478-CDR32BX472BKUS\250TR-ND | 0,62037 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,66648 € | 266,59 € |
| Unit Price without VAT: | 0,66648 € |
|---|---|
| Unit Price with VAT: | 0,79311 € |




