Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX472BKUP | |
|---|---|
DigiKey Part Number | CDR31BX472BKUP-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX472BKUP |
Description | CAP CER 4700PF 100V 10% BX 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX472BKUP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX472BKMPAJ | Vishay Vitramon | 0 | CDR31BX472BKMPAJ-ND | 0,56437 € | Parametric Equivalent |
| CDR31BX472BKSP | KYOCERA AVX | 0 | 478-CDR31BX472BKSP-ND | 5,03120 € | Parametric Equivalent |
| CDR31BX472BKSP\500 | KYOCERA AVX | 0 | 478-CDR31BX472BKSP\500TR-ND | 2,05586 € | Parametric Equivalent |
| CDR31BX472BKUP-ZAHAE | KYOCERA AVX | 0 | 478-CDR31BX472BKUP-ZAHAETR-ND | 0,54292 € | Parametric Equivalent |
| CDR31BX472BKWP | KYOCERA AVX | 0 | 478-CDR31BX472BKWP-ND | 1,84368 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,43937 € | 10.984,25 € |
| Unit Price without VAT: | 0,43937 € |
|---|---|
| Unit Price with VAT: | 0,52285 € |



