
CDR31BX103AMSP | |
|---|---|
DigiKey Part Number | 1001-CDR31BX103AMSPTR-ND - Tape & Reel (TR) 1001-CDR31BX103AMSPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AMSP |
Description | CAP CER 10000PF 50V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AMSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05100 € | 10,51 € |
| 50 | 0,84420 € | 42,21 € |
| 100 | 0,78030 € | 78,03 € |
| 500 | 0,67224 € | 336,12 € |
| 1.000 | 0,63880 € | 638,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59480 € | 1.487,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

