Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP680BFUS7185 | |
|---|---|
DigiKey Part Number | 1001-2395-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP680BFUS7185 |
Description | CAP CER 68PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP680BFUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP680BFSS\M500 | KYOCERA AVX | 0 | 478-CDR31BP680BFSS\M500TR-ND | 0,95684 € | Parametric Equivalent |
| CDR31BP680BFUS | KYOCERA AVX | 0 | 478-CDR31BP680BFUS-ND | 12,85049 € | Parametric Equivalent |
| CDR31BP680BFUS\M | KYOCERA AVX | 0 | 478-CDR31BP680BFUS\MTR-ND | 6,42525 € | Parametric Equivalent |
| CDR31BP680BFWS | KYOCERA AVX | 0 | 478-CDR31BP680BFWS-ND | 6,42524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,38145 € | 276,29 € |
| Unit Price without VAT: | 1,38145 € |
|---|---|
| Unit Price with VAT: | 1,64393 € |


