Direct
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR05BX104BKSS7185 | |
|---|---|
DigiKey Part Number | 1001-2475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR05BX104BKSS7185 |
Description | CAP CER 0.1UF 100V BX 1825 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR05BX104BKSS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.250" W (4.57mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX104BKUS | KEMET | 3.397 | 1001-2160-1-ND | 6,31000 € | Direct |
| CDR05BX104BKUS | KEMET | 0 | 1001-CDR05BX104BKUSCT-ND | 3,59000 € | Parametric Equivalent |
| CDR05BX104BKWS7185 | KEMET | 0 | 1001-2477-2-ND | 1,76817 € | Parametric Equivalent |
| CDR35BX104BKUSAJ | Vishay Vitramon | 0 | CDR35BX104BKUSAJ-ND | 3,23920 € | Direct |
| CDR05BX104BKSS | KYOCERA AVX | 0 | 478-CDR05BX104BKSS-ND | 10,55576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,87003 € | 861,01 € |
| Unit Price without VAT: | 2,87003 € |
|---|---|
| Unit Price with VAT: | 3,41534 € |




