CDR04BX104AKSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51175 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,25518 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,88876 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,21740 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,97555 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,91038 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,71853 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,71853 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,97555 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,91038 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,48799 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKSP

DigiKey Part Number
CDR04BX104AKSP-ND
Manufacturer
Manufacturer Product Number
CDR04BX104AKSP
Description
CAP CER 0.1UF 50V BX 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
P (0.1%)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Tolerance
±10%
Thickness (Max)
0.080" (2.03mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR04BX104AKSP7189KEMET0CDR04BX104AKSP7189-ND1,51175 €Parametric Equivalent
CDR04BX104AKUPKEMET0CDR04BX104AKUP-ND1,25518 €Parametric Equivalent
CDR04BX104AKMPKYOCERA AVX0478-CDR04BX104AKMP-ND0,88876 €Parametric Equivalent
CDR04BX104AKMP\M250KYOCERA AVX0478-CDR04BX104AKMP\M250TR-ND1,21740 €Parametric Equivalent
CDR04BX104AKSPKYOCERA AVX0478-CDR04BX104AKSP-ND6,97555 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.5001,39645 €10.473,38 €
Manufacturers Standard Package
Unit Price without VAT:1,39645 €
Unit Price with VAT:1,66178 €