Parametric Equivalent
Direct

CDR04BX104AKSM | |
|---|---|
DigiKey Part Number | CDR04BX104AKSM-ND |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKSM |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 1,09085 € | 8.181,38 € |
| Unit Price without VAT: | 1,09085 € |
|---|---|
| Unit Price with VAT: | 1,29811 € |


