Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR02BX472BKSS | |
|---|---|
DigiKey Part Number | CDR02BX472BKSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR02BX472BKSS |
Description | CAP CER 4700PF 100V BX 1805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX472BKSS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1805 (4512 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR02BX472BKUS7185 | KEMET | 100 | 1001-2456-1-ND | 1,78000 € | Parametric Equivalent |
| CDR02BX472BKUS | KYOCERA AVX | 0 | 478-CDR02BX472BKUS-ND | 2,66189 € | Parametric Equivalent |
| CDR02BX472BKUS-ZANAM | KYOCERA AVX | 0 | 478-CDR02BX472BKUS-ZANAMTR-ND | 2,69236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57858 € | 1.446,45 € |
| Unit Price without VAT: | 0,57858 € |
|---|---|
| Unit Price with VAT: | 0,68851 € |



