Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BP101BKUM | |
|---|---|
DigiKey Part Number | CDR01BP101BKUM-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BKUM |
Description | CAP CER 100PF 100V 10% BP 0805 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BKUM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP101BKUM | KEMET | 0 | CDR31BP101BKUM-ND | 0,52689 € | Direct |
| CDR31BP101BFUM | KEMET | 0 | CDR31BP101BFUM-ND | 2,72690 € | Upgrade |
| CDR01BP101BKUM | KYOCERA AVX | 0 | 478-CDR01BP101BKUM-ND | 3,67157 € | Parametric Equivalent |
| CDR01BP101BKUM\M100 | KYOCERA AVX | 0 | 478-CDR01BP101BKUM\M100TR-ND | 2,79847 € | Parametric Equivalent |
| CDR01BP101BKUM\M2K | KYOCERA AVX | 0 | 478-CDR01BP101BKUM\M2KTR-ND | 2,01187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,43937 € | 10.984,25 € |
| Unit Price without VAT: | 0,43937 € |
|---|---|
| Unit Price with VAT: | 0,52285 € |



