
CCR05CG151JR | |
|---|---|
DigiKey Part Number | 1001-2276-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG151JR |
Description | CAP CER 150PF 200V 5% RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG151JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,25100 € | 22,51 € |
| 50 | 1,87660 € | 93,83 € |
| 100 | 1,76090 € | 176,09 € |
| 500 | 1,56520 € | 782,60 € |
| 1.000 | 1,50460 € | 1.504,60 € |
| 2.500 | 1,44059 € | 3.601,47 € |
| 5.000 | 1,40197 € | 7.009,85 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

