Upgrade

CCR05CG102JP | |
|---|---|
DigiKey Part Number | CCR05CG102JP-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG102JP |
Description | CAP CER 1000PF 100V 5% RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG102JP Models |
Category | Applications |
Mfr | Failure Rate P (0.1%) |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CG102FP | KEMET | 0 | CCR05CG102FP-ND | 3,72660 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,67880 € | 167,88 € |
| Unit Price without VAT: | 1,67880 € |
|---|---|
| Unit Price with VAT: | 1,99777 € |


