Upgrade

CCR05CG101JR | |
|---|---|
DigiKey Part Number | 1001-2273-ND |
Manufacturer | |
Manufacturer Product Number | CCR05CG101JR |
Description | CAP CER 100PF 200V 5% RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CG101JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83500 € | 18,35 € |
| 50 | 1,51520 € | 75,76 € |
| 100 | 1,41640 € | 141,64 € |
| 500 | 1,24932 € | 624,66 € |
| 1.000 | 1,19759 € | 1.197,59 € |
| 2.500 | 1,14295 € | 2.857,38 € |
| 5.000 | 1,10999 € | 5.549,95 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


