
CBR08C908BAGAC | |
|---|---|
DigiKey Part Number | 399-8752-2-ND - Tape & Reel (TR) 399-8752-1-ND - Cut Tape (CT) 399-8752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C908BAGAC |
Description | CAP CER 0.9PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C908BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,42470 € | 42,47 € |
| 500 | 0,35658 € | 178,29 € |
| 1.000 | 0,33553 € | 335,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28946 € | 1.157,84 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

