Upgrade
Similar
Parametric Equivalent

CBR08C829BAGAC | |
|---|---|
DigiKey Part Number | 399-8714-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C829BAGAC |
Description | CAP CER 8.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C829BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C829BCGAC | KEMET | 621 | 399-11264-1-ND | 1,31000 € | Upgrade |
| QSCT251Q8R2B1GV001E | Johanson Technology Inc. | 3.052 | 712-QSCT251Q8R2B1GV001ECT-ND | 1,04000 € | Similar |
| RF21N8R2B251CT | Walsin Technology Corporation | 0 | 1292-RF21N8R2B251CTTR-ND | 0,05259 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35636 € | 1.425,44 € |
| Unit Price without VAT: | 0,35636 € |
|---|---|
| Unit Price with VAT: | 0,42407 € |




