Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR08C608C5GAC | |
|---|---|
DigiKey Part Number | CBR08C608C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C608C5GAC |
Description | CAP CER 0.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C608C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C608A1GAC | KEMET | 0 | CBR08C608A1GAC-ND | 0,29040 € | Upgrade |
| CBR08C608A5GAC | KEMET | 0 | CBR08C608A5GAC-ND | 0,26588 € | Upgrade |
| CBR08C608AAGAC | KEMET | 0 | CBR08C608AAGAC-ND | 0,67306 € | Upgrade |
| CBR08C608B1GAC | KEMET | 0 | CBR08C608B1GAC-ND | 0,44961 € | Upgrade |
| CBR08C608B5GAC | KEMET | 0 | CBR08C608B5GAC-ND | 0,08259 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07048 € | 281,92 € |
| Unit Price without VAT: | 0,07048 € |
|---|---|
| Unit Price with VAT: | 0,08387 € |


