
CBR08C509BAGAC | |
|---|---|
DigiKey Part Number | 399-8717-2-ND - Tape & Reel (TR) 399-8717-1-ND - Cut Tape (CT) 399-8717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C509BAGAC |
Description | CAP CER 5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C509BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,60960 € | 30,48 € |
| 100 | 0,55980 € | 55,98 € |
| 500 | 0,47584 € | 237,92 € |
| 1.000 | 0,44987 € | 449,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41088 € | 1.643,52 € |
| 8.000 | 0,39638 € | 3.171,04 € |
| 12.000 | 0,38912 € | 4.669,44 € |
| 20.000 | 0,38106 € | 7.621,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

