Upgrade
Direct
Similar

CBR08C399BAGAC | |
|---|---|
DigiKey Part Number | 399-8693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C399BAGAC |
Description | CAP CER 3.9PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C399BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C399AAGAC | KEMET | 0 | CBR08C399AAGAC-ND | 0,63598 € | Upgrade |
| GQM2195C2E3R9BB12D | Murata Electronics | 4.000 | 490-5289-1-ND | 0,48000 € | Direct |
| QSCT251Q3R9B1GV001E | Johanson Technology Inc. | 18.415 | 712-QSCT251Q3R9B1GV001ECT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39132 € | 1.565,28 € |
| Unit Price without VAT: | 0,39132 € |
|---|---|
| Unit Price with VAT: | 0,46567 € |




