
CBR08C209BAGAC | |
|---|---|
DigiKey Part Number | 399-8701-2-ND - Tape & Reel (TR) 399-8701-1-ND - Cut Tape (CT) 399-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C209BAGAC |
Description | CAP CER 2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C209BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,60960 € | 30,48 € |
| 100 | 0,55980 € | 55,98 € |
| 500 | 0,47584 € | 237,92 € |
| 1.000 | 0,44987 € | 449,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41088 € | 1.643,52 € |
| 8.000 | 0,39638 € | 3.171,04 € |
| 12.000 | 0,38912 € | 4.669,44 € |
| 20.000 | 0,38106 € | 7.621,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

