
CBR08C189BAGAC | |
|---|---|
DigiKey Part Number | 399-8743-2-ND - Tape & Reel (TR) 399-8743-1-ND - Cut Tape (CT) 399-8743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C189BAGAC |
Description | CAP CER 1.8PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C189BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,59000 € | 29,50 € |
| 100 | 0,54180 € | 54,18 € |
| 500 | 0,46054 € | 230,27 € |
| 1.000 | 0,43541 € | 435,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39767 € | 1.590,68 € |
| 8.000 | 0,38219 € | 3.057,52 € |
| 12.000 | 0,37661 € | 4.519,32 € |
| 20.000 | 0,36881 € | 7.376,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

