
CBR08C109BAGAC | |
|---|---|
DigiKey Part Number | 399-8737-2-ND - Tape & Reel (TR) 399-8737-1-ND - Cut Tape (CT) 399-8737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C109BAGAC |
Description | CAP CER 1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C109BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51180 € | 25,59 € |
| 100 | 0,46810 € | 46,81 € |
| 500 | 0,39456 € | 197,28 € |
| 1.000 | 0,37181 € | 371,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33497 € | 1.339,88 € |
| 8.000 | 0,32497 € | 2.599,76 € |
| 12.000 | 0,31861 € | 3.823,32 € |
| 20.000 | 0,31156 € | 6.231,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

