Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C908C5GAC | |
|---|---|
DigiKey Part Number | CBR06C908C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C908C5GAC |
Description | CAP CER 0.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C908C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C908A5GAC | KEMET | 645 | 399-CBR06C908A5GACCT-ND | 0,31000 € | Upgrade |
| CBR06C908AAGAC | KEMET | 0 | CBR06C908AAGAC-ND | 0,29861 € | Upgrade |
| CBR06C908B1GAC | KEMET | 0 | CBR06C908B1GAC-ND | 0,07726 € | Upgrade |
| CBR06C908B5GAC | KEMET | 2.426 | 399-CBR06C908B5GACCT-ND | 0,16000 € | Upgrade |
| CBR06C908BAGAC | KEMET | 4.094 | 399-8834-1-ND | 0,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02183 € | 174,64 € |
| Unit Price without VAT: | 0,02183 € |
|---|---|
| Unit Price with VAT: | 0,02598 € |




