
CBR06C829C5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C829C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C829C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C829C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C829C5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C829C5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08600 € | 0,86 € |
50 | 0,06080 € | 3,04 € |
100 | 0,05100 € | 5,10 € |
500 | 0,04026 € | 20,13 € |
1.000 | 0,03630 € | 36,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02677 € | 107,08 € |
8.000 | 0,02560 € | 204,80 € |
12.000 | 0,02457 € | 294,84 € |
20.000 | 0,02442 € | 488,40 € |
28.000 | 0,02344 € | 656,32 € |
40.000 | 0,02335 € | 934,00 € |
48.000 | 0,02331 € | 1.118,88 € |
96.000 | 0,02307 € | 2.214,72 € |
100.000 | 0,02301 € | 2.301,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |