
CBR06C820F5GAC | |
|---|---|
DigiKey Part Number | 399-16259-2-ND - Tape & Reel (TR) 399-16259-1-ND - Cut Tape (CT) 399-16259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C820F5GAC |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C820F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,43460 € | 43,46 € |
| 500 | 0,36530 € | 182,65 € |
| 1.000 | 0,34387 € | 343,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31171 € | 1.246,84 € |
| 8.000 | 0,29974 € | 2.397,92 € |
| 12.000 | 0,29375 € | 3.525,00 € |
| 20.000 | 0,28711 € | 5.742,20 € |
| 28.000 | 0,28323 € | 7.930,44 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

