
CBR06C799B5GAC | |
|---|---|
DigiKey Part Number | 399-16255-2-ND - Tape & Reel (TR) 399-16255-1-ND - Cut Tape (CT) 399-16255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C799B5GAC |
Description | CAP CER 7.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C799B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05490 € | 27,45 € |
| 1.000 | 0,04980 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04217 € | 168,68 € |
| 8.000 | 0,03933 € | 314,64 € |
| 12.000 | 0,03791 € | 454,92 € |
| 20.000 | 0,03634 € | 726,80 € |
| 28.000 | 0,03542 € | 991,76 € |
| 40.000 | 0,03454 € | 1.381,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

