Direct
Parametric Equivalent

CBR06C689BAGAC | |
|---|---|
DigiKey Part Number | 399-8744-2-ND - Tape & Reel (TR) 399-8744-1-ND - Cut Tape (CT) 399-8744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C689BAGAC |
Description | CAP CER 6.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C689BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q6R8B1GV001T | Johanson Technology Inc. | 26.074 | 712-QSCP251Q6R8B1GV001TCT-ND | 0,62000 € | Direct |
| RF18N6R8B251CT | Walsin Technology Corporation | 0 | 1292-RF18N6R8B251CTTR-ND | 0,03937 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,25320 € | 12,66 € |
| 100 | 0,22810 € | 22,81 € |
| 500 | 0,18602 € | 93,01 € |
| 1.000 | 0,17301 € | 173,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15350 € | 614,00 € |
| 8.000 | 0,14625 € | 1.170,00 € |
| 12.000 | 0,14261 € | 1.711,32 € |
| 20.000 | 0,13859 € | 2.771,80 € |
| 28.000 | 0,13623 € | 3.814,44 € |
| 40.000 | 0,13397 € | 5.358,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



