
CBR06C649BAGAC | |
|---|---|
DigiKey Part Number | 399-16226-2-ND - Tape & Reel (TR) 399-16226-1-ND - Cut Tape (CT) 399-16226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C649BAGAC |
Description | CAP CER 6.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C649BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,34400 € | 17,20 € |
| 100 | 0,31220 € | 31,22 € |
| 500 | 0,25844 € | 129,22 € |
| 1.000 | 0,24181 € | 241,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21688 € | 867,52 € |
| 8.000 | 0,20761 € | 1.660,88 € |
| 12.000 | 0,20297 € | 2.435,64 € |
| 20.000 | 0,19782 € | 3.956,40 € |
| 28.000 | 0,19481 € | 5.454,68 € |
| 40.000 | 0,19191 € | 7.676,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

