
CBR06C620FAGAC | |
|---|---|
DigiKey Part Number | 399-16220-2-ND - Tape & Reel (TR) 399-16220-1-ND - Cut Tape (CT) 399-16220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C620FAGAC |
Description | CAP CER 62PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C620FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63700 € | 16,37 € |
| 50 | 1,34440 € | 67,22 € |
| 100 | 1,25390 € | 125,39 € |
| 500 | 1,10110 € | 550,55 € |
| 1.000 | 1,05377 € | 1.053,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98272 € | 3.930,88 € |
| 8.000 | 0,95628 € | 7.650,24 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

