
CBR06C609BAGAC | |
|---|---|
DigiKey Part Number | 399-8734-2-ND - Tape & Reel (TR) 399-8734-1-ND - Cut Tape (CT) 399-8734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C609BAGAC |
Description | CAP CER 6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C609BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,23100 € | 23,10 € |
| 500 | 0,18836 € | 94,18 € |
| 1.000 | 0,17519 € | 175,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15543 € | 621,72 € |
| 8.000 | 0,14809 € | 1.184,72 € |
| 12.000 | 0,14441 € | 1.732,92 € |
| 20.000 | 0,14033 € | 2.806,60 € |
| 28.000 | 0,13795 € | 3.862,60 € |
| 40.000 | 0,13565 € | 5.426,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

