
CBR06C539BAGAC | |
|---|---|
DigiKey Part Number | 399-16204-2-ND - Tape & Reel (TR) 399-16204-1-ND - Cut Tape (CT) 399-16204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C539BAGAC |
Description | CAP CER 5.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C539BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18728 € | 749,12 € |
| Unit Price without VAT: | 0,18728 € |
|---|---|
| Unit Price with VAT: | 0,22286 € |

