
CBR06C519BAGAC | |
|---|---|
DigiKey Part Number | 399-16200-2-ND - Tape & Reel (TR) 399-16200-1-ND - Cut Tape (CT) 399-16200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C519BAGAC |
Description | CAP CER 5.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C519BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,34400 € | 17,20 € |
| 100 | 0,31220 € | 31,22 € |
| 500 | 0,25844 € | 129,22 € |
| 1.000 | 0,24181 € | 241,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21688 € | 867,52 € |
| 8.000 | 0,20761 € | 1.660,88 € |
| 12.000 | 0,20297 € | 2.435,64 € |
| 20.000 | 0,19782 € | 3.956,40 € |
| 28.000 | 0,19481 € | 5.454,68 € |
| 40.000 | 0,19191 € | 7.676,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

