
CBR06C508CAGAC | |
|---|---|
DigiKey Part Number | 399-6177-2-ND - Tape & Reel (TR) 399-6177-1-ND - Cut Tape (CT) 399-6177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508CAGAC |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,17316 € | 86,58 € |
| 1.000 | 0,16092 € | 160,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13823 € | 552,92 € |
| 8.000 | 0,13189 € | 1.055,12 € |
| 12.000 | 0,13140 € | 1.576,80 € |
| 20.000 | 0,12856 € | 2.571,20 € |
| 28.000 | 0,12635 € | 3.537,80 € |
| 40.000 | 0,12422 € | 4.968,80 € |
| 48.000 | 0,12321 € | 5.914,08 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

