
CBR06C508B5GAC | |
|---|---|
DigiKey Part Number | 399-13249-2-ND - Tape & Reel (TR) 399-13249-1-ND - Cut Tape (CT) 399-13249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508B5GAC |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04274 € | 21,37 € |
| 1.000 | 0,03859 € | 38,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02970 € | 118,80 € |
| 8.000 | 0,02759 € | 220,72 € |
| 12.000 | 0,02700 € | 324,00 € |
| 20.000 | 0,02684 € | 536,80 € |
| 28.000 | 0,02629 € | 736,12 € |
| 40.000 | 0,02617 € | 1.046,80 € |
| 48.000 | 0,02583 € | 1.239,84 € |
| 96.000 | 0,02468 € | 2.369,28 € |
| 100.000 | 0,02462 € | 2.462,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

