
CBR06C489BAGAC | |
|---|---|
DigiKey Part Number | 399-16194-2-ND - Tape & Reel (TR) 399-16194-1-ND - Cut Tape (CT) 399-16194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C489BAGAC |
Description | CAP CER 4.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C489BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,27180 € | 27,18 € |
| 500 | 0,22354 € | 111,77 € |
| 1.000 | 0,20861 € | 208,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18622 € | 744,88 € |
| 8.000 | 0,17790 € | 1.423,20 € |
| 12.000 | 0,17373 € | 2.084,76 € |
| 20.000 | 0,16911 € | 3.382,20 € |
| 28.000 | 0,16641 € | 4.659,48 € |
| 40.000 | 0,16381 € | 6.552,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

