
CBR06C479BAGAC | |
|---|---|
DigiKey Part Number | 399-8816-2-ND - Tape & Reel (TR) 399-8816-1-ND - Cut Tape (CT) 399-8816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C479BAGAC |
Description | CAP CER 4.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C479BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S4R7BW250XT | KYOCERA AVX | 11.244 | 1284-1953-1-ND | 1,33000 € | Direct |
| GQM1875C2E4R7BB12D | Murata Electronics | 17.117 | 490-GQM1875C2E4R7BB12DCT-ND | 0,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15100 € | 15,10 € |
| 500 | 0,12060 € | 60,30 € |
| 1.000 | 0,11122 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09716 € | 388,64 € |
| 8.000 | 0,09193 € | 735,44 € |
| 12.000 | 0,08932 € | 1.071,84 € |
| 20.000 | 0,08642 € | 1.728,40 € |
| 28.000 | 0,08472 € | 2.372,16 € |
| 40.000 | 0,08309 € | 3.323,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

