
CBR06C479B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C479B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C479B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C479B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C479B5GACAUTO |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C479B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05732 € | 28,66 € |
| 1.000 | 0,05208 € | 52,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04424 € | 176,96 € |
| 8.000 | 0,04133 € | 330,64 € |
| 12.000 | 0,03987 € | 478,44 € |
| 20.000 | 0,03825 € | 765,00 € |
| 28.000 | 0,03731 € | 1.044,68 € |
| 40.000 | 0,03640 € | 1.456,00 € |
| 48.000 | 0,03597 € | 1.726,56 € |
| 96.000 | 0,03452 € | 3.313,92 € |
| 100.000 | 0,03445 € | 3.445,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

