
CBR06C360F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C360F5GACTR-ND - Tape & Reel (TR) 399-CBR06C360F5GACCT-ND - Cut Tape (CT) 399-CBR06C360F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C360F5GAC |
Description | CAP CER 36PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C360F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C360FAGAC | KEMET | 3.870 | 399-8845-1-ND | 0,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18440 € | 18,44 € |
| 500 | 0,14882 € | 74,41 € |
| 1.000 | 0,13781 € | 137,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12131 € | 485,24 € |
| 8.000 | 0,11518 € | 921,44 € |
| 12.000 | 0,11211 € | 1.345,32 € |
| 20.000 | 0,10871 € | 2.174,20 € |
| 28.000 | 0,10672 € | 2.988,16 € |
| 40.000 | 0,10481 € | 4.192,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

