Upgrade
Upgrade

CBR06C360F1GAC | |
|---|---|
DigiKey Part Number | CBR06C360F1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C360F1GAC |
Description | CAP CER 36PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C360F1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C360FAGAC | KEMET | 3.870 | 399-8845-1-ND | 0,85000 € | Upgrade |
| QSCP251Q360F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q360F1GV001TTR-ND | 0,38314 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29781 € | 1.191,24 € |
| Unit Price without VAT: | 0,29781 € |
|---|---|
| Unit Price with VAT: | 0,35439 € |



