
CBR06C359BAGAC | |
|---|---|
DigiKey Part Number | 399-16174-2-ND - Tape & Reel (TR) 399-16174-1-ND - Cut Tape (CT) 399-16174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C359BAGAC |
Description | CAP CER 3.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C359BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,27180 € | 27,18 € |
| 500 | 0,22354 € | 111,77 € |
| 1.000 | 0,20861 € | 208,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18622 € | 744,88 € |
| 8.000 | 0,17790 € | 1.423,20 € |
| 12.000 | 0,17373 € | 2.084,76 € |
| 20.000 | 0,16911 € | 3.382,20 € |
| 28.000 | 0,16641 € | 4.659,48 € |
| 40.000 | 0,16381 € | 6.552,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

