
CBR06C189BAGAC | |
|---|---|
DigiKey Part Number | 399-8849-2-ND - Tape & Reel (TR) 399-8849-1-ND - Cut Tape (CT) 399-8849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C189BAGAC |
Description | CAP CER 1.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C189BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S1R8BW250XT4K | KYOCERA AVX | 7.140 | 478-600S1R8BW250XT4KCT-ND | 1,08000 € | Direct |
| GQM1875C2E1R8BB12D | Murata Electronics | 26.361 | 490-GQM1875C2E1R8BB12DCT-ND | 0,32000 € | Direct |
| QSCP251Q1R8B1GV001T | Johanson Technology Inc. | 159.396 | 712-QSCP251Q1R8B1GV001TCT-ND | 0,20000 € | Direct |
| VJ0603D1R8BXPAJ | Vishay Vitramon | 46.316 | 720-1306-1-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19810 € | 19,81 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,14877 € | 148,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13131 € | 525,24 € |
| 8.000 | 0,12482 € | 998,56 € |
| 12.000 | 0,12157 € | 1.458,84 € |
| 20.000 | 0,11797 € | 2.359,40 € |
| 28.000 | 0,11586 € | 3.244,08 € |
| 40.000 | 0,11384 € | 4.553,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

