
CBR06C129AAGAC | |
|---|---|
DigiKey Part Number | 399-CBR06C129AAGACTR-ND - Tape & Reel (TR) 399-CBR06C129AAGACCT-ND - Cut Tape (CT) 399-CBR06C129AAGACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C129AAGAC |
Description | CAP CER 1.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C129AAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q1R2A1GV001T | Johanson Technology Inc. | 121.950 | 712-QSCP251Q1R2A1GV001TCT-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,49720 € | 24,86 € |
| 100 | 0,45470 € | 45,47 € |
| 500 | 0,38294 € | 191,47 € |
| 1.000 | 0,36076 € | 360,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32747 € | 1.309,88 € |
| 8.000 | 0,31509 € | 2.520,72 € |
| 12.000 | 0,30889 € | 3.706,68 € |
| 20.000 | 0,30201 € | 6.040,20 € |
| 28.000 | 0,29799 € | 8.343,72 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

