Upgrade
Direct
Direct
Direct
Upgrade
Parametric Equivalent

CBR06C120GAGAC | |
|---|---|
DigiKey Part Number | CBR06C120GAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C120GAGAC |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C120GAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C120FAGAC | KEMET | 13.470 | 399-8826-1-ND | 0,85000 € | Upgrade |
| 600S120GW250XT | KYOCERA AVX | 0 | 478-600S120GW250XTTR-ND | 0,56236 € | Direct |
| GQM1875C2E120GB12D | Murata Electronics | 2.390 | 490-8120-1-ND | 0,33000 € | Direct |
| QSCP251Q120G1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q120G1GV001TCT-ND | 0,28000 € | Direct |
| QSCP251Q120F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q120F1GV001TTR-ND | 0,30738 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16913 € | 676,52 € |
| Unit Price without VAT: | 0,16913 € |
|---|---|
| Unit Price with VAT: | 0,20126 € |






