
CBR06C109BAGAC | |
|---|---|
DigiKey Part Number | 399-8799-2-ND - Tape & Reel (TR) 399-8799-1-ND - Cut Tape (CT) 399-8799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C109BAGAC |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C109BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,20060 € | 20,06 € |
| 500 | 0,16242 € | 81,21 € |
| 1.000 | 0,15064 € | 150,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13296 € | 531,84 € |
| 8.000 | 0,12639 € | 1.011,12 € |
| 12.000 | 0,12310 € | 1.477,20 € |
| 20.000 | 0,11946 € | 2.389,20 € |
| 28.000 | 0,11732 € | 3.284,96 € |
| 40.000 | 0,11527 € | 4.610,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

