Image for CBR05C769CAGAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR05C769CAGAC

DigiKey Part Number
399-CBR05C769CAGACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR05C769CAGAC
Description
7.60PF 250V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
7.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±0.25pF
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
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
3.0000,62673 €1.880,19 €
Manufacturers Standard Package
Unit Price without VAT:0,62673 €
Unit Price with VAT:0,74581 €