
CBR05C559BAGAC | |
|---|---|
DigiKey Part Number | 399-CBR05C559BAGACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR05C559BAGAC |
Description | 5.50PF 250V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,94474 € | 5.834,22 € |
| Unit Price without VAT: | 1,94474 € |
|---|---|
| Unit Price with VAT: | 2,31424 € |

