CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C889B5GAC

DigiKey Part Number
399-16127-2-ND - Tape & Reel (TR)
399-16127-1-ND - Cut Tape (CT)
399-16127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C889B5GAC
Description
CAP CER 8.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C889B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.104
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02353 €235,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05560 €2,78 €
1000,04380 €4,38 €
5000,03372 €16,86 €
1.0000,03042 €30,42 €
2.5000,02908 €72,70 €
5.0000,02676 €133,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
500,06080 €3,04 €
1000,04870 €4,87 €
5000,03516 €17,58 €
1.0000,03110 €31,10 €
2.5000,02974 €74,35 €
5.0000,02704 €135,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €