Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent

CBR04C829C5GAC | |
|---|---|
DigiKey Part Number | CBR04C829C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C829C5GAC |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C829C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C829B1GAC | KEMET | 16.695 | 399-8792-1-ND | 0,25000 € | Upgrade |
| CBR04C829B5GAC | KEMET | 12.585 | 399-17532-1-ND | 0,14000 € | Upgrade |
| CBR04C829C1GAC | KEMET | 0 | CBR04C829C1GAC-ND | 0,03057 € | Upgrade |
| CBR04C829C5GACAUTO | KEMET | 18.754 | 399-CBR04C829C5GACAUTOCT-ND | 0,13000 € | Parametric Equivalent |
| GJM1555C1H8R2CB01D | Murata Electronics | 103.720 | 490-3110-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01606 € | 321,20 € |
| Unit Price without VAT: | 0,01606 € |
|---|---|
| Unit Price with VAT: | 0,01911 € |







