
CBR04C809D1GAC | |
|---|---|
DigiKey Part Number | 399-8848-2-ND - Tape & Reel (TR) 399-8848-1-ND - Cut Tape (CT) 399-8848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C809D1GAC |
Description | CAP CER 8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C809D1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C809B1GAC | KEMET | 39.103 | 399-8830-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06614 € | 33,07 € |
| 1.000 | 0,06023 € | 60,23 € |
| 2.500 | 0,05402 € | 135,05 € |
| 5.000 | 0,05027 € | 251,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04719 € | 471,90 € |
| 20.000 | 0,04466 € | 893,20 € |
| 30.000 | 0,04339 € | 1.301,70 € |
| 50.000 | 0,04198 € | 2.099,00 € |
| 70.000 | 0,04116 € | 2.881,20 € |
| 100.000 | 0,04036 € | 4.036,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

