CBR04C808C1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08886 €
Datasheet

Upgrade


KEMET
In Stock: 6.575
Unit Price: 0,19000 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,04895 €
Datasheet
0.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C808C1GAC

DigiKey Part Number
CBR04C808C1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR04C808C1GAC
Description
CAP CER 0.8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C808C1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C808A1GACKEMET0CBR04C808A1GAC-ND0,08886 €Upgrade
CBR04C808B1GACKEMET6.575399-8832-1-ND0,19000 €Upgrade
QSCF201Q0R8C1GV001TJohanson Technology Inc.0712-QSCF201Q0R8C1GV001TTR-ND0,04895 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04494 €449,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04494 €
Unit Price with VAT:0,05348 €