CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C789B5GAC

DigiKey Part Number
399-16119-2-ND - Tape & Reel (TR)
399-16119-1-ND - Cut Tape (CT)
399-16119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C789B5GAC
Description
CAP CER 7.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C789B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05620 €2,81 €
1000,04910 €4,91 €
5000,03462 €17,31 €
1.0000,03321 €33,21 €
2.5000,02940 €73,50 €
5.0000,02705 €135,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02389 €238,90 €
20.0000,02354 €470,80 €
30.0000,02274 €682,20 €
50.0000,02186 €1.093,00 €
70.0000,02154 €1.507,80 €
100.0000,02085 €2.085,00 €
120.0000,02062 €2.474,40 €
240.0000,01983 €4.759,20 €
250.0000,01979 €4.947,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €