
CBR04C669B2GAC | |
|---|---|
DigiKey Part Number | 399-16321-2-ND - Tape & Reel (TR) 399-16321-1-ND - Cut Tape (CT) 399-16321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C669B2GAC |
Description | CAP CER 6.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C669B2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,24040 € | 24,04 € |
| 500 | 0,19656 € | 98,28 € |
| 1.000 | 0,18301 € | 183,01 € |
| 2.500 | 0,16870 € | 421,75 € |
| 5.000 | 0,16008 € | 800,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15298 € | 1.529,80 € |
| 20.000 | 0,14713 € | 2.942,60 € |
| 30.000 | 0,14420 € | 4.326,00 € |
| 50.000 | 0,14095 € | 7.047,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

